4xy Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4xy Series
406
406

406

DigiKey Part Number
36-406-ND
Manufacturer
Manufacturer Product Number
406
Description
ROUND SPACER #6 ALUMINUM 5/16"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #6 Aluminum 0.313" (7.95mm) 5/16"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.151" (3.84mm)
Diameter - Outside
0.193" (4.90mm)
Between Board Height
0.313" (7.95mm) 5/16"
Length - Overall
0.313" (7.95mm) 5/16"
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.097
Factory Stock: 19.400
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,21400 €2,14 €
250,19080 €4,77 €
1000,16140 €16,14 €
5000,13386 €66,93 €
1.0000,12376 €123,76 €
2.5000,11182 €279,55 €
5.0000,10375 €518,75 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €