
4059 | |
---|---|
DigiKey Part Number | 36-4059-ND |
Manufacturer | |
Manufacturer Product Number | 4059 |
Description | CONN QC TAB 0.205 |
Customer Reference | |
Detailed Description | 0.205" (5.21mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Angled - 90° | |
Gender | Male | |
Tab Width | 0.205" (5.21mm) | |
Tab Thickness | - | |
Tab Length | - | |
Length - Overall | - | |
Termination | Screw, Rivet, Stud | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Board, Chassis | |
Features | 8 Tabs | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | - |