4005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4005

DigiKey Part Number
36-4005-ND
Manufacturer
Manufacturer Product Number
4005
Description
CONN QC TAB 0.205
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.205" (5.21mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Angled - 45°
Gender
Male
Tab Width
0.205" (5.21mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
-
Length - Overall
-
Termination
Screw, Rivet, Stud
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Board, Chassis
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 546
Factory Stock: 13.400
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,19700 €1,97 €
250,17640 €4,41 €
1000,14930 €14,93 €
5000,12380 €61,90 €
1.0000,11444 €114,44 €
2.5000,10337 €258,43 €
5.0000,09590 €479,50 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €