
389 | |
|---|---|
DigiKey Part Number | 36-389-ND |
Manufacturer | |
Manufacturer Product Number | 389 |
Description | ROUND STANDOFF #6-32 PHENOLIC 2" |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Phenolic 2.000" (50.80mm) 2" Natural |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 2.000" (50.80mm) 2" |
Part Status Obsolete | Length - Overall 2.000" (50.80mm) 2" |
Type | Material |
Threaded/Unthreaded Threaded | Color Natural |
Gender Female, Female |

