
387 | |
|---|---|
DigiKey Part Number | 36-387-ND |
Manufacturer | |
Manufacturer Product Number | 387 |
Description | ROUND STANDOFF #6-32 PHENOLIC 1" |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Phenolic 1.000" (25.40mm) 1" Natural |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 1.000" (25.40mm) 1" |
Part Status Obsolete | Length - Overall 1.000" (25.40mm) 1" |
Type | Material |
Threaded/Unthreaded Threaded | Color Natural |
Gender Female, Female |

