369 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Keystone Electronics
In Stock: 8.179
Unit Price: 0,31000 €
Datasheet
Round Spacer Unthreaded #6 Phenolic 0.500" (12.70mm) 1/2" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #6 Phenolic 0.500" (12.70mm) 1/2" Natural
369
369

369

DigiKey Part Number
36-369-ND
Manufacturer
Manufacturer Product Number
369
Description
ROUND SPACER #6 PHENOLIC 1/2"
Customer Reference
Detailed Description
Round Spacer Unthreaded #6 Phenolic 0.500" (12.70mm) 1/2" Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.144" (3.66mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.500" (12.70mm) 1/2"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2.500
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.