365 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Keystone Electronics
In Stock: 1.201
Unit Price: 0,31000 €
Datasheet
36x Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

365

DigiKey Part Number
36-365-ND
Manufacturer
Manufacturer Product Number
365
Description
ROUND SPACER #4 PHENOLIC 1 1/2"
Customer Reference
Detailed Description
Round Spacer Unthreaded #4 Phenolic 1.500" (38.10mm) 1 1/2" Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.120" (3.05mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
1.500" (38.10mm) 1 1/2"
Length - Overall
1.500" (38.10mm) 1 1/2"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.