
3634-2 | |
|---|---|
DigiKey Part Number | 36-3634-2-ND |
Manufacturer | |
Manufacturer Product Number | 3634-2 |
Description | FUSE SOCKET (LOW INSERTION) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 1 Circuit Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3634-2 Models |
Category | For Use With/Related Products Miniature (ATM) |
Mfr | Fuseholder Type Clip |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Orientation Vertical |
Mounting Type | Termination Style PC Pin |
Fuse Size 0.433" L x 0.152" W (11.00mm x 3.85mm) | Contact Material Brass |
Current Rating (Amps) 15 A | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,03400 € | 10,34 € |
| 25 | 0,92680 € | 23,17 € |
| 100 | 0,80790 € | 80,79 € |
| 1.000 | 0,60897 € | 608,97 € |
| 2.500 | 0,55233 € | 1.380,83 € |
| 5.000 | 0,55172 € | 2.758,60 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

