
3622TR | |
|---|---|
DigiKey Part Number | 36-3622CT-ND - Cut Tape (CT) 36-3622DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3622TR |
Description | FUSE CLIP CARTRIDGE 15A SMD |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 1 Circuit Cartridge Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3622TR Models |
Category | For Use With/Related Products 5mm Dia Fuses |
Mfr | Fuse Type Cartridge |
Packaging Cut Tape (CT) Digi-Reel® | Fuseholder Type Clip |
Part Status Active | Number of Circuits 1 |
Mounting Type | Orientation Vertical |
Fuse Size 0.197" Dia (5mm) | Contact Material Brass |
Current Rating (Amps) 15 A | Contact Finish Tin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3622KTR | Keystone Electronics | 72.376 | 36-3622KCT-ND | 0,69000 € | MFR Recommended |


