
3595 | |
|---|---|
DigiKey Part Number | 36-3595-ND |
Manufacturer | |
Manufacturer Product Number | 3595 |
Description | CONN PIN RCPT .032-.046 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.530" (13.46mm) |
Manufacturer Keystone Electronics | Accepts Pin Diameter 0.032" ~ 0.046" (0.81mm ~ 1.17mm) |
Packaging Bulk | Socket Depth 0.200" (5.08mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type No Tail | Contact Finish Gold |
Termination Crimp | Contact Finish Thickness 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,93829 € | 2.345,72 € |
| Unit Price without VAT: | 0,93829 € |
|---|---|
| Unit Price with VAT: | 1,11657 € |

