
3588-20 | |
|---|---|
DigiKey Part Number | 36-3588-20-ND |
Manufacturer | |
Manufacturer Product Number | 3588-20 |
Description | SMT FUSE SOCKET (YELLOW) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 500V 1 Circuit Blade Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3588-20 Models |
Category | Fuse Type Blade |
Mfr | Fuseholder Type Holder |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Vertical |
Mounting Type | Termination Style Gull Wing |
Fuse Size 0.433" L x 0.152" W (11.00mm x 3.85mm) | Contact Material Brass |
Current Rating (Amps) 20 A | Contact Finish Tin |
For Use With/Related Products Miniature (ATM) | Approval Agency UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,15400 € | 11,54 € |
| 25 | 1,03400 € | 25,85 € |
| 100 | 0,88940 € | 88,94 € |
| 1.000 | 0,72326 € | 723,26 € |
| 2.500 | 0,62553 € | 1.563,83 € |
| 5.000 | 0,57451 € | 2.872,55 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

