
3588-15TR | |
|---|---|
DigiKey Part Number | 36-3588-15TR-ND - Tape & Reel (TR) 36-3588-15CT-ND - Cut Tape (CT) 36-3588-15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3588-15TR |
Description | FUSE HOLDER ON TAPE AND REEL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 500V 1 Circuit Blade Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.433" L x 0.152" W (11.00mm x 3.85mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | Miniature (ATM) | |
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Gull Wing | |
Contact Material | Brass | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,53500 € | 15,35 € |
| 25 | 1,37600 € | 34,40 € |
| 100 | 1,17140 € | 117,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,08866 € | 544,33 € |
| 1.000 | 0,99959 € | 999,59 € |
| 2.500 | 0,85114 € | 2.127,85 € |
| 5.000 | 0,76777 € | 3.838,85 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |

