
3582 | |
|---|---|
DigiKey Part Number | 36-3582-ND |
Manufacturer | |
Manufacturer Product Number | 3582 |
Description | MAXI FUSE HOLDER, SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 40 A 1 Circuit Blade Chassis Mount |
Datasheet | Datasheet |
Category | Fuseholder Type Block |
Mfr | Number of Circuits 1 |
Packaging Bulk | Orientation Vertical |
Part Status Active | Termination Style Gull Wing |
Mounting Type | Contact Material Nickel |
Current Rating (Amps) 40 A | Contact Finish Tin |
Fuse Type Blade |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,38910 € | 1.016,73 € |
| Unit Price without VAT: | 3,38910 € |
|---|---|
| Unit Price with VAT: | 4,03303 € |

