



358 | |
---|---|
DigiKey Part Number | 36-358-ND |
Manufacturer | |
Manufacturer Product Number | 358 |
Description | ROUND STANDOFF #6-32 BRASS 1/2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Brass 0.500" (12.70mm) 1/2" Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Male | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 1.124" (28.54mm) | |
Features | Hinged | |
Material | ||
Plating | Chromate, Zinc | |
Color | Yellow | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,94000 € | 2,94 € |
10 | 2,43600 € | 24,36 € |
1.000 | 1,49257 € | 1.492,57 € |
2.500 | 1,34675 € | 3.366,87 € |
Unit Price without VAT: | 2,94000 € |
---|---|
Unit Price with VAT: | 3,49860 € |