
3561KTR | |
|---|---|
DigiKey Part Number | 36-3561KTR-ND - Tape & Reel (TR) 36-3561KCT-ND - Cut Tape (CT) 36-3561KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3561KTR |
Description | FUSE CLIP ON TAPE AND REEL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3561KTR Models |
Category | For Use With/Related Products 5mm Dia Fuses |
Mfr | Fuse Type Cartridge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fuseholder Type Clip |
Part Status Active | Number of Circuits 1 |
Mounting Type | Orientation Horizontal and Vertical |
Fuse Size 0.197" Dia (5mm) | Contact Material Brass |
Current Rating (Amps) 15 A | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,49700 € | 4,97 € |
| 25 | 0,44400 € | 11,10 € |
| 100 | 0,40390 € | 40,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,40393 € | 242,36 € |
| 3.000 | 0,36453 € | 1.093,59 € |
| 6.000 | 0,29556 € | 1.773,36 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

