
3533 | |
|---|---|
DigiKey Part Number | 36-3533-ND |
Manufacturer | |
Manufacturer Product Number | 3533 |
Description | FUSE CLIP CART 15A CHASS MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Clip |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Termination Style Solder Lug |
Mounting Type | Contact Material Brass |
Fuse Size 0.25" Dia (6.35mm) | Contact Finish Nickel |
Current Rating (Amps) 15 A | Approval Agency UL |
For Use With/Related Products 1/4" Dia Fuses |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,35800 € | 3,58 € |
| 25 | 0,32040 € | 8,01 € |
| 100 | 0,27140 € | 27,14 € |
| 500 | 0,22530 € | 112,65 € |
| 1.000 | 0,20840 € | 208,40 € |
| 2.500 | 0,18844 € | 471,10 € |
| 5.000 | 0,17496 € | 874,80 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

