
3525 | |
|---|---|
DigiKey Part Number | 36-3525-ND |
Manufacturer | |
Manufacturer Product Number | 3525 |
Description | CONN QC RCPT 0.205 PRESS-FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.205" (5.21mm) Quick Connect Female Press-Fit Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 3525 Models |
Category | Tab Length 0.281" (7.14mm) |
Manufacturer Keystone Electronics | Length - Overall 0.437" (11.10mm) |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Through Hole |
Gender Female | Features UL Approved |
Tab Width 0.205" (5.21mm) | Contact Material Brass |
Tab Thickness 0.020" (0.51mm) | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,28800 € | 2,88 € |
| 25 | 0,25800 € | 6,45 € |
| 100 | 0,21860 € | 21,86 € |
| 500 | 0,18134 € | 90,67 € |
| 1.000 | 0,16768 € | 167,68 € |
| 2.500 | 0,15154 € | 378,85 € |
| 5.000 | 0,14064 € | 703,20 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |


