
3525 /.012" | |
|---|---|
DigiKey Part Number | 36-3525/.012"-ND |
Manufacturer | |
Manufacturer Product Number | 3525 /.012" |
Description | CONN QC RCPT 0.205 PRESS-FIT |
Customer Reference | |
Detailed Description | 0.205" (5.21mm) Quick Connect Female Press-Fit Connector Non-Insulated |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.205" (5.21mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Press-Fit | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - |

