
3524 | |
|---|---|
DigiKey Part Number | 36-3524-ND |
Manufacturer | |
Manufacturer Product Number | 3524 |
Description | FUSE BLOCK CART 500V 15A CHASSIS |
Customer Reference | |
Detailed Description | Fuse Block 15 A 500V 2 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 2 |
Part Status Obsolete | Voltage |
Mounting Type | Termination Style Solder Lug |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Brass |
Current Rating (Amps) 15 A | Contact Finish Nickel |
For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3537 | Keystone Electronics | 795 | 36-3537-ND | 6,50000 € | Direct |



