Round Standoff Threaded #4-40 Brass 1.000" (25.40mm) 1" Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Standoff Threaded #4-40 Brass 1.000" (25.40mm) 1" Yellow
352
352

352

DigiKey Part Number
36-352-ND
Manufacturer
Manufacturer Product Number
352
Description
ROUND STANDOFF #4-40 BRASS 1"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #4-40 Brass 1.000" (25.40mm) 1" Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16"
Between Board Height
1.000" (25.40mm) 1"
Length - Overall
1.000" (25.40mm) 1"
Features
Hinged
Material
Plating
Chromate, Zinc
Color
Yellow
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 696
Factory Stock: 704
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,77000 €2,77 €
102,15800 €21,58 €
1.0001,32618 €1.326,18 €
2.5001,18763 €2.969,07 €
Manufacturers Standard Package
Unit Price without VAT:2,77000 €
Unit Price with VAT:3,29630 €