



351 | |
|---|---|
DigiKey Part Number | 36-351-ND |
Manufacturer | |
Manufacturer Product Number | 351 |
Description | ROUND STANDOFF #4-40 BRASS 3/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Brass 0.750" (19.05mm) 3/4" Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | Hinged | |
Material | ||
Plating | Chromate, Zinc | |
Color | Yellow | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 10 | 2,07400 € | 20,74 € |
| 25 | 2,02880 € | 50,72 € |
| 1.000 | 1,23116 € | 1.231,16 € |
| 2.500 | 1,11899 € | 2.797,47 € |
| 5.000 | 1,11835 € | 5.591,75 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,26060 € |

