Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) No Tail Press-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3507

DigiKey Part Number
36-3507-ND
Manufacturer
Manufacturer Product Number
3507
Description
CONN PIN RCPT .015-.025 PRESSFIT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) No Tail Press-Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accepts Pin Diameter
0.015" ~ 0.025" (0.38mm ~ 0.64mm)
Manufacturer
Keystone Electronics
Mounting Hole Diameter
0.055" (1.40mm)
Packaging
Bulk
Flange Diameter
0.072" (1.83mm)
Part Status
Active
Socket Depth
0.160" (4.06mm)
Tail Type
No Tail
Contact Material
Beryllium Copper
Termination
Press-Fit
Contact Finish
Tin-Lead
Length - Overall
0.203" (5.16mm)
Contact Finish Thickness
200.0µin (5.08µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 9.200
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,20398 €203,98 €
Unit Price without VAT:0,20398 €
Unit Price with VAT:0,24274 €