
3504 | |
|---|---|
DigiKey Part Number | 36-3504-ND |
Manufacturer | |
Manufacturer Product Number | 3504 |
Description | CONN PIN RCPT .015-.025 PRESSFIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.057" (1.45mm) |
Manufacturer Keystone Electronics | Flange Diameter 0.072" (1.83mm) |
Packaging Bulk | Tail Diameter 0.025" (0.64mm) Square |
Part Status Active | Socket Depth 0.160" (4.06mm) |
Tail Type Standard Tail | Contact Material Beryllium Copper |
Termination Press-Fit | Contact Finish Gold |
Length - Overall 0.553" (14.05mm) | Contact Finish Thickness 10.0µin (0.25µm) |
Accepts Pin Diameter 0.015" ~ 0.025" (0.38mm ~ 0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,49008 € | 1.225,20 € |
| Unit Price without VAT: | 0,49008 € |
|---|---|
| Unit Price with VAT: | 0,58320 € |

