
3500D | |
|---|---|
DigiKey Part Number | 36-3500D-ND |
Manufacturer | |
Manufacturer Product Number | 3500D |
Description | ROUND STANDOFF #10-32 ALUM 3/4" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-32 Aluminum 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.313" (7.95mm) 5/16" |
Packaging Bulk | Between Board Height 0.750" (19.05mm) 3/4" |
Part Status Active | Length - Overall 0.750" (19.05mm) 3/4" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Iridite |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 1.000 | 0,73304 € | 733,04 € |
| 2.500 | 0,52544 € | 1.313,60 € |
| 5.000 | 0,48900 € | 2.445,00 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

