Round Standoff Threaded #10-32 Aluminum 0.500" (12.70mm) 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3500B

DigiKey Part Number
36-3500B-ND
Manufacturer
Manufacturer Product Number
3500B
Description
ROUND STANDOFF #10-32 ALUM 1/2"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #10-32 Aluminum 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.313" (7.95mm) 5/16"
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.500" (12.70mm) 1/2"
Features
-
Material
Plating
Iridite
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.600
Factory Stock: 800
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,10000 €1,10 €
1.0000,58392 €583,92 €
2.5000,38784 €969,60 €
5.0000,36067 €1.803,35 €
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,30900 €