
3500A | |
|---|---|
DigiKey Part Number | 36-3500A-ND |
Manufacturer | |
Manufacturer Product Number | 3500A |
Description | ROUND STANDOFF #10-32 ALUM 3/8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-32 Aluminum 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.313" (7.95mm) 5/16" |
Packaging Bulk | Between Board Height 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.375" (9.53mm) 3/8" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Iridite |
Gender Female, Female |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,02626 € | 513,13 € |
| Unit Price without VAT: | 1,02626 € |
|---|---|
| Unit Price with VAT: | 1,22125 € |

