
3499C | |
|---|---|
DigiKey Part Number | 36-3499C-ND |
Manufacturer | |
Manufacturer Product Number | 3499C |
Description | ROUND STANDOFF #10-32 BRASS 5/8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-32 Brass 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | 3499C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.95mm) 5/16" | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,55382 € | 776,91 € |
| Unit Price without VAT: | 1,55382 € |
|---|---|
| Unit Price with VAT: | 1,84905 € |

