



3492 | |
---|---|
DigiKey Part Number | 36-3492-ND |
Manufacturer | Keystone Electronics |
Manufacturer Product Number | 3492 |
Description | ROUND STANDOFF #8-32 ALUM 1/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Aluminum 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,39000 € | 0,39 € |
10 | 0,29400 € | 2,94 € |
25 | 0,26280 € | 6,57 € |
100 | 0,22280 € | 22,28 € |
500 | 0,18496 € | 92,48 € |
1.000 | 0,17111 € | 171,11 € |
2.500 | 0,15473 € | 386,82 € |
5.000 | 0,15440 € | 772,00 € |
Unit Price without VAT: | 0,39000 € |
---|---|
Unit Price with VAT: | 0,46410 € |