
349 | |
|---|---|
DigiKey Part Number | 36-349-ND |
Manufacturer | |
Manufacturer Product Number | 349 |
Description | WASHER FLAT #10 FIBRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #10 Flat Washer 0.032" (0.81mm) Thick Fibre |
Datasheet | Datasheet |
Category | Thread/Screw/Hole Size #10 |
Manufacturer Keystone Electronics | Diameter - Inside 0.196" (4.98mm) |
Packaging Bulk | Diameter - Outside 0.313" (7.95mm) 5/16" |
Part Status Active | Thickness 0.032" (0.81mm) |
Type Flat | Material Fibre |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,05360 € | 1,34 € |
| 100 | 0,04530 € | 4,53 € |
| 500 | 0,03742 € | 18,71 € |
| 1.000 | 0,03451 € | 34,51 € |
| 2.500 | 0,03106 € | 77,65 € |
| 5.000 | 0,02873 € | 143,65 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

