



3475 | |
|---|---|
DigiKey Part Number | 36-3475-ND |
Manufacturer | |
Manufacturer Product Number | 3475 |
Description | ROUND SPACER #8 ALUMINUM 1" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 Aluminum 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.170" (4.32mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,56600 € | 5,66 € |
| 25 | 0,50680 € | 12,67 € |
| 100 | 0,43010 € | 43,01 € |
| 500 | 0,35766 € | 178,83 € |
| 1.000 | 0,33113 € | 331,13 € |
| 2.500 | 0,29978 € | 749,45 € |
| 5.000 | 0,27862 € | 1.393,10 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

