



3464 | |
|---|---|
DigiKey Part Number | 36-3464-ND |
Manufacturer | |
Manufacturer Product Number | 3464 |
Description | ROUND SPACER #6 ALUMINUM 1/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 Aluminum 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.144" (3.66mm) |
Packaging Bulk | Diameter - Outside 0.250" (6.35mm) 1/4" |
Part Status Active | Between Board Height 0.250" (6.35mm) 1/4" |
Type | Length - Overall 0.250" (6.35mm) 1/4" |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Plating Iridite |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,29700 € | 2,97 € |
| 25 | 0,26520 € | 6,63 € |
| 100 | 0,22470 € | 22,47 € |
| 500 | 0,18638 € | 93,19 € |
| 1.000 | 0,17234 € | 172,34 € |
| 2.500 | 0,15574 € | 389,35 € |
| 5.000 | 0,14454 € | 722,70 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |


