
3450 | |
|---|---|
DigiKey Part Number | 36-3450-ND |
Manufacturer | |
Manufacturer Product Number | 3450 |
Description | SNAP RIVET 0.158" NYLON BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.158" (4.01mm) Snap Rivet 0.295" ~ 0.335" (7.49mm ~ 8.51mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.158" (4.01mm) | |
Rivet Length | 0.390" (9.91mm) | |
Head Diameter | 0.315" (8.00mm) | |
Head Height | 0.071" (1.80mm) | |
Hole Diameter | 0.162" (4.12mm) | |
Grip Range | 0.295" ~ 0.335" (7.49mm ~ 8.51mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12338 € | 308,45 € |
| Unit Price without VAT: | 0,12338 € |
|---|---|
| Unit Price with VAT: | 0,14682 € |

