0.158" (4.01mm) Snap Rivet 0.217" ~ 0.256" (5.51mm ~ 6.50mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3448

DigiKey Part Number
36-3448-ND
Manufacturer
Manufacturer Product Number
3448
Description
SNAP RIVET 0.158" NYLON BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.158" (4.01mm) Snap Rivet 0.217" ~ 0.256" (5.51mm ~ 6.50mm) Grip Range Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Head Diameter
0.315" (8.00mm)
Manufacturer
Keystone Electronics
Head Height
0.071" (1.80mm)
Packaging
Bulk
Hole Diameter
0.162" (4.12mm)
Part Status
Active
Grip Range
0.217" ~ 0.256" (5.51mm ~ 6.50mm)
Type
Snap Rivet
Color
Black
Rivet Diameter
0.158" (4.01mm)
Material
Nylon
Rivet Length
0.310" (7.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2.500
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.5000,12184 €304,60 €
Unit Price without VAT:0,12184 €
Unit Price with VAT:0,14499 €