
3447 | |
---|---|
DigiKey Part Number | 36-3447-ND |
Manufacturer | |
Manufacturer Product Number | 3447 |
Description | SNAP RIVET 0.158" NYLON BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.158" (4.01mm) Snap Rivet 0.177" ~ 0.217" (4.50mm ~ 5.51mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.158" (4.01mm) | |
Rivet Length | 0.280" (7.11mm) | |
Head Diameter | 0.315" (8.00mm) | |
Head Height | 0.071" (1.80mm) | |
Hole Diameter | 0.162" (4.12mm) | |
Grip Range | 0.177" ~ 0.217" (4.50mm ~ 5.51mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,10266 € | 256,65 € |
Unit Price without VAT: | 0,10266 € |
---|---|
Unit Price with VAT: | 0,12217 € |