0.076" (1.93mm) Snap Rivet 0.114" ~ 0.142" (2.90mm ~ 3.61mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3442

DigiKey Part Number
36-3442-ND
Manufacturer
Manufacturer Product Number
3442
Description
SNAP RIVET 0.076" NYLON BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.076" (1.93mm) Snap Rivet 0.114" ~ 0.142" (2.90mm ~ 3.61mm) Grip Range Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Head Diameter
0.165" (4.19mm)
Manufacturer
Keystone Electronics
Head Height
0.047" (1.19mm) 3/64"
Packaging
Bulk
Hole Diameter
0.085" (2.16mm)
Part Status
Active
Grip Range
0.114" ~ 0.142" (2.90mm ~ 3.61mm)
Type
Snap Rivet
Color
Black
Rivet Diameter
0.076" (1.93mm)
Material
Nylon
Rivet Length
0.190" (4.83mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.5000,14685 €367,12 €
Unit Price without VAT:0,14685 €
Unit Price with VAT:0,17475 €