
3440 | |
|---|---|
DigiKey Part Number | 36-3440-ND |
Manufacturer | |
Manufacturer Product Number | 3440 |
Description | SNAP RIVET 0.076" NYLON BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.076" (1.93mm) Snap Rivet 0.051" ~ 0.079" (1.30mm ~ 2.01mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.076" (1.93mm) | |
Rivet Length | 0.130" (3.30mm) | |
Head Diameter | 0.165" (4.19mm) | |
Head Height | 0.047" (1.19mm) 3/64" | |
Hole Diameter | 0.085" (2.16mm) | |
Grip Range | 0.051" ~ 0.079" (1.30mm ~ 2.01mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14474 € | 361,85 € |
| Unit Price without VAT: | 0,14474 € |
|---|---|
| Unit Price with VAT: | 0,17224 € |

