#4 Shoulder Washer 0.078" (1.98mm) Thick Fibre
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

344

DigiKey Part Number
36-344-ND
Manufacturer
Manufacturer Product Number
344
Description
WASHER SHOULDER #4 FIBRE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#4 Shoulder Washer 0.078" (1.98mm) Thick Fibre
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Outside
0.313" (7.95mm) 5/16"
Manufacturer
Keystone Electronics
Diameter - Shoulder
0.203" (5.16mm)
Packaging
Bulk
Thickness - Overall
0.078" (1.98mm)
Part Status
Active
Length - Below Head
0.015" (0.38mm)
Thread/Screw/Hole Size
#4
Material
Fibre
Diameter - Inside
0.120" (3.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 28.800
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,04726 €236,30 €
Unit Price without VAT:0,04726 €
Unit Price with VAT:0,05624 €