#8 Shoulder Washer 0.437" (11.10mm) 7/16" Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

342

DigiKey Part Number
36-342-ND
Manufacturer
Manufacturer Product Number
342
Description
WASHER SHOULDER #8 NYLON
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#8 Shoulder Washer 0.437" (11.10mm) 7/16" Thick Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Outside
0.344" (8.74mm)
Manufacturer
Keystone Electronics
Diameter - Shoulder
0.205" (5.21mm)
Packaging
Bulk
Thickness - Overall
0.437" (11.10mm) 7/16"
Part Status
Active
Length - Below Head
0.375" (9.53mm) 3/8"
Thread/Screw/Hole Size
#8
Material
Nylon
Diameter - Inside
0.171" (4.34mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.052
Factory Stock: 10.900
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,16400 €1,64 €
250,14680 €3,67 €
1000,12400 €12,40 €
5000,10262 €51,31 €
1.0000,09479 €94,79 €
2.5000,08553 €213,82 €
5.0000,07928 €396,40 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €