
3406 | |
|---|---|
DigiKey Part Number | 36-3406-ND |
Manufacturer | |
Manufacturer Product Number | 3406 |
Description | BREADBRD PREPUNCHED INSULAT NPTH |
Customer Reference | |
Detailed Description | Breadboard, Prepunched Insulating Non-Plated Through Hole (NPTH) 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Plating Non-Plated Through Hole (NPTH) |
Manufacturer Keystone Electronics | Pitch 0.100" (2.54mm) |
Packaging Bulk | Hole Diameter 0.042" (1.07mm) |
Part Status Obsolete | Size / Dimension 6.00" L x 2.00" W (152.4mm x 50.8mm) |
Proto Board Type Breadboard, Prepunched Insulating | Board Thickness 0.062" (1.57mm) 1/16" |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7100-4565 | Twin Industries | 5 | 438-1037-ND | 6,43000 € | Similar |


