
3402 | |
|---|---|
DigiKey Part Number | 36-3402-ND |
Manufacturer | |
Manufacturer Product Number | 3402 |
Description | ROUND SPACER #4 ALUMINUM 7/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Aluminum 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.120" (3.05mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,54700 € | 5,47 € |
| 25 | 0,49000 € | 12,25 € |
| 100 | 0,41570 € | 41,57 € |
| 500 | 0,34560 € | 172,80 € |
| 1.000 | 0,31994 € | 319,94 € |
| 2.500 | 0,28963 € | 724,08 € |
| 5.000 | 0,26915 € | 1.345,75 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

