
3398 | |
|---|---|
DigiKey Part Number | 36-3398-ND |
Manufacturer | |
Manufacturer Product Number | 3398 |
Description | BREADBRD PREPUNCHED INSULAT NPTH |
Customer Reference | |
Detailed Description | Breadboard, Prepunched Insulating Non-Plated Through Hole (NPTH) 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Plating Non-Plated Through Hole (NPTH) |
Manufacturer Keystone Electronics | Pitch 0.100" (2.54mm) |
Packaging Bulk | Hole Diameter 0.042" (1.07mm) |
Part Status Obsolete | Size / Dimension 17.00" L x 2.73" W (431.8mm x 69.3mm) |
Proto Board Type Breadboard, Prepunched Insulating | Board Thickness 0.062" (1.57mm) 1/16" |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 169P44WE | Vector Electronics | 2 | V1004-ND | 174,86000 € | Similar |


