0.120" (3.05mm) Semi-Tubular Rivet Grip Range Brass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3391

DigiKey Part Number
36-3391-ND
Manufacturer
Manufacturer Product Number
3391
Description
SEMITUBULAR RIVET 0.120" BRASS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.120" (3.05mm) Semi-Tubular Rivet Grip Range Brass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rivet Diameter
0.120" (3.05mm)
Manufacturer
Keystone Electronics
Rivet Length
0.250" (6.35mm) 1/4"
Packaging
Bulk
Head Diameter
0.218" (5.54mm)
Part Status
Active
Hole Diameter
0.128" (3.25mm)
Type
Semi-Tubular Rivet
Material
Brass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,05718 €285,90 €
Unit Price without VAT:0,05718 €
Unit Price with VAT:0,06804 €