0.120" (3.05mm) Semi-Tubular Rivet Grip Range Brass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3390

DigiKey Part Number
36-3390-ND
Manufacturer
Manufacturer Product Number
3390
Description
SEMITUBULAR RIVET 0.120" BRASS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.120" (3.05mm) Semi-Tubular Rivet Grip Range Brass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Semi-Tubular Rivet
Rivet Diameter
0.120" (3.05mm)
Rivet Length
0.218" (5.54mm)
Head Diameter
0.218" (5.54mm)
Head Height
-
Hole Diameter
0.128" (3.25mm)
Grip Range
-
Features
-
Color
-
Material
Brass
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25.0000,05097 €1.274,25 €
Unit Price without VAT:0,05097 €
Unit Price with VAT:0,06065 €