
3388 | |
|---|---|
DigiKey Part Number | 36-3388-ND |
Manufacturer | |
Manufacturer Product Number | 3388 |
Description | SEMITUBULAR RIVET 0.120" BRASS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.120" (3.05mm) Semi-Tubular Rivet Grip Range Brass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Semi-Tubular Rivet | |
Rivet Diameter | 0.120" (3.05mm) | |
Rivet Length | 0.156" (3.96mm) | |
Head Diameter | 0.218" (5.54mm) | |
Head Height | - | |
Hole Diameter | 0.128" (3.25mm) | |
Grip Range | - | |
Features | - | |
Color | - | |
Material | Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,08056 € | 2.014,00 € |
| Unit Price without VAT: | 0,08056 € |
|---|---|
| Unit Price with VAT: | 0,09587 € |

