
3386 | |
---|---|
DigiKey Part Number | 36-3386-ND |
Manufacturer | |
Manufacturer Product Number | 3386 |
Description | SEMITUBULAR RIVET 0.087" BRASS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.087" (2.21mm) Semi-Tubular Rivet Grip Range Brass |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Semi-Tubular Rivet | |
Rivet Diameter | 0.087" (2.21mm) | |
Rivet Length | 0.218" (5.54mm) | |
Head Diameter | 0.147" (3.73mm) | |
Head Height | - | |
Hole Diameter | 0.093" (2.36mm) | |
Grip Range | - | |
Features | - | |
Color | - | |
Material | Brass |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,03607 € | 180,35 € |
Unit Price without VAT: | 0,03607 € |
---|---|
Unit Price with VAT: | 0,04292 € |