
338 | |
|---|---|
DigiKey Part Number | 36-338-ND |
Manufacturer | |
Manufacturer Product Number | 338 |
Description | ROUND STANDOFF #8-32 BRASS 7/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Brass 0.875" (22.23mm) 7/8" Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 1.188" (30.18mm) 1 3/16" | |
Features | Hinged | |
Material | ||
Plating | Chromate, Zinc | |
Color | Yellow | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,97900 € | 297,90 € |
| Unit Price without VAT: | 2,97900 € |
|---|---|
| Unit Price with VAT: | 3,54501 € |

