
3361 | |
---|---|
DigiKey Part Number | 36-3361-ND |
Manufacturer | Keystone Electronics |
Manufacturer Product Number | 3361 |
Description | WASHER FLAT #6 NYLON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #6 Flat Washer 0.062" (1.57mm) 1/16" Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | #6 | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.313" (7.95mm) 5/16" | |
Thickness | 0.062" (1.57mm) 1/16" | |
Plating | - | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,10000 € | 0,10 € |
10 | 0,07600 € | 0,76 € |
25 | 0,06840 € | 1,71 € |
100 | 0,05760 € | 5,76 € |
500 | 0,04762 € | 23,81 € |
1.000 | 0,04395 € | 43,95 € |
2.500 | 0,03961 € | 99,02 € |
5.000 | 0,03667 € | 183,35 € |
Unit Price without VAT: | 0,10000 € |
---|---|
Unit Price with VAT: | 0,11900 € |