
3356 | |
|---|---|
DigiKey Part Number | 36-3356-ND |
Manufacturer | |
Manufacturer Product Number | 3356 |
Description | WASHER FLAT #2 NYLON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #2 Flat Washer 0.062" (1.57mm) 1/16" Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | #2 | |
Diameter - Inside | 0.098" (2.49mm) | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Thickness | 0.062" (1.57mm) 1/16" | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07500 € | 0,75 € |
| 25 | 0,06680 € | 1,67 € |
| 100 | 0,05660 € | 5,66 € |
| 500 | 0,04672 € | 23,36 € |
| 1.000 | 0,04310 € | 43,10 € |
| 2.500 | 0,03881 € | 97,02 € |
| 5.000 | 0,03592 € | 179,60 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |


