
3354 | |
|---|---|
DigiKey Part Number | 36-3354-ND |
Manufacturer | |
Manufacturer Product Number | 3354 |
Description | WASHER FLAT 3/8" NYLON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3/8" Flat Washer 0.032" (0.81mm) Thick Nylon |
Datasheet | Datasheet |
Category | Thread/Screw/Hole Size 3/8" |
Manufacturer Keystone Electronics | Diameter - Inside 0.385" (9.78mm) |
Packaging Bulk | Diameter - Outside 0.625" (15.88mm) 5/8" |
Part Status Active | Thickness 0.032" (0.81mm) |
Type Flat | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,11100 € | 1,11 € |
| 25 | 0,09920 € | 2,48 € |
| 100 | 0,08380 € | 8,38 € |
| 500 | 0,06930 € | 34,65 € |
| 1.000 | 0,06396 € | 63,96 € |
| 2.500 | 0,05766 € | 144,15 € |
| 5.000 | 0,05339 € | 266,95 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

