
3352 | |
|---|---|
DigiKey Part Number | 36-3352-ND |
Manufacturer | |
Manufacturer Product Number | 3352 |
Description | WASHER FLAT #10 NYLON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #10 Flat Washer 0.032" (0.81mm) Thick Nylon |
Datasheet | Datasheet |
Category | Thread/Screw/Hole Size #10 |
Manufacturer Keystone Electronics | Diameter - Inside 0.196" (4.98mm) |
Packaging Bulk | Diameter - Outside 0.375" (9.53mm) 3/8" |
Part Status Active | Thickness 0.032" (0.81mm) |
Type Flat | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,08040 € | 2,01 € |
| 100 | 0,06800 € | 6,80 € |
| 500 | 0,05616 € | 28,08 € |
| 1.000 | 0,05183 € | 51,83 € |
| 2.500 | 0,04670 € | 116,75 € |
| 5.000 | 0,04323 € | 216,15 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

